Cinch Connectivity Solutions / Trompeter TNA1-1-75

BNC Jack Termination, No Chain, 75 Ohm Resistance, No D Ring
$ 83.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter TNA1-1-75.

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-6
COAXIAL/RF CAP-W/CHAIN BNC PROTECTIVE MALE NICKEL FORJACKSANDRECEP STR. 75OHMS
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5221221-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter TNA1-1-75 provided by its distributors.

BNC Jack Termination, No Chain, 75 Ohm Resistance, No D Ring
TERMINATION, BNC PLUG (50 OHMS), 2 LUG, 75 OHMS RESISTANCE, NO MTG CHAIN

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNA-1-1-75