TE Connectivity 5221221-5

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
$ 6.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5221221-5.

IHS

Datasheet6 pages2 years ago

Newark

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-40.75%

CAD Models

Download TE Connectivity 5221221-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1478033-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337435-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Individual
TE Connectivity1-1337443-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
RadiallR142562000
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5221221-5 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
RF/COAXIAL, BNC JACK, STRAIGHT, 75 OHM, CRIMP; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:STRAIGHT BULKHEAD JACK; COAXIAL TERMINATION:CRIMP; IMPEDANCE:75OHM; COAXIAL CABLE TYPES:RG179, RG179A, RG179B, RG187, RG187A ROHS COMPLIANT: YES
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
RF Connectors / Coaxial Connectors D.C. BULKHEAD JK 75
JACK BLKHD 75OHM BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5221221-5.