Cinch Connectivity Solutions / Trompeter BJ72

RF Triaxial Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 32.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BJ72.

IHS

Datasheet1 page11 years ago
Datasheet1 page0 years ago
Datasheet1 page15 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter BJ72 provided by its distributors.

RF Triaxial Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Conn Twinax/Triax RCP 0Hz to 500MHz Solder Pot ST Panel Mount Gold
Bayonet Lock,Jack,Female Socket (Concentric) 1 500MHz
BULKHEAD JACK, TRB, INSULATED, FRONT, 3-LUG, 70/730 SERIES
TRB BULKHEAD JACK INSULATEDSTRAIGHT FRONT MOUNT 3-LUG
BJ72 Trompeter Twinaxial/ Triaxial Bulkhead Jack TRB Jack to Solder pot 3-Lug Female Insulated Front mount Emerson
TRB Bulkhead Jack | Insulated | Straight
TRB BULKHEAD JACK STR FRONT MT
Rf/Coaxial, Twinax/Triax Trb Receptacle, Str Solder; Connector Type:Twinax/Triax Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copperrohs Compliant: Yes |Trompeter Cinch Connectivity BJ72

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • BJ-72
  • BJ72..