Eaton PDU1220

Tripp Lite Series 2.4kW Single-Phase 120V Basic PDU, 13 NEMA 5-15/20R Outlets, NEMA 5-20P
$ 179.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDU1220.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Tripp Lite by Eaton

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1451-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
Hammond1590Z166BK
Aluminum die cast enclosure, (L x W x H) 360 x 160 x 90 mm, black (RAL 9005), IP66, 1590Z166BK
HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)

Descriptions

Descriptions of Eaton PDU1220 provided by its distributors.

Tripp Lite Series 2.4kW Single-Phase 120V Basic PDU, 13 NEMA 5-15/20R Outlets, NEMA 5-20P
Tripplite 20amp Power Center with Circuit Breaker 1-Front 12 Rear and 15 Ft Cord
PDU, 120V,20A,(13) 5-20R AC RECEPTACLES,(1)20A CIRCUIT BREAKER, 5-20P INPUT PLUG
PDU BASIC 120V 20A 5-15/20R 13 OUTLET 5-20P HORIZONTAL 1URM
Power Strips 20A PDU 1 Front 12 Rear Outlets
PDU Basic 100V/120V/127V 16A Horizontal Rackmount
120 Volts 20 Amps (13) 5- 20 R AC
TRIPP-LITE PDU1220POWER OUTLET STRIP
POWER STRIP 20A 13 OUT RACK MNT
Power Outlet Strip; No. Of Outlets:13Outlets; Supply Voltage Vac:120V; Current Rating:20A; Length - Metric:444.5Mm; External Width - Metric:114.3Mm; Cable Length - Metric:4.57M; Length - Imperial:17.5"; External Width - Imperial:4.5"rohs Compliant: Na |Eaton Tripp Lite PDU1220

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN