Eaton P049-010

Tripp Lite P049-010 10ft Heavy Duty Power Cord 12AWG 20A 125V C19 to 5-20P 10 Foot
$ 37.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P049-010.

IHS

Datasheet2 pages7 years ago

Tripp Lite by Eaton

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+654%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem5012H3012-0
Cable Assemblies Coaxial Cables (Rf) |Te Connectivity Raychem 490096-000
TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461219 BK199
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P049-010 provided by its distributors.

Tripp Lite P049-010 10ft Heavy Duty Power Cord 12AWG 20A 125V C19 to 5-20P 10 Foot
Cable Assembly AC Power 3.05m NEMA 5-20P to C19 3 to 3 POS M-F 12AWG
Cable Assembly Power 3.1m 3POS NEMA 5-20P to 3POS IEC-320-C19 PL-RCP
Cable Assembly, 3 Conductor(s), 12AWG, 125V, Power Cable
CRD 12AWG NEMA5-20P - 320C19 10'
POWER CORD, IEC 320/NEMA 5-20P, BLACK, 10FT, 20A; Connector Type A:IEC 60320 C19; Connector Type B:NEMA 5-20P; Cable Length - Metric:3m; Current Rating:20A; Voltage Rating:125VAC; Jacket Color:Black; Product Range:- 51P6
Power Cord, Iec 320/Nema 5-20P, Black, 10Ft, 20A; Conector, Tipo A:Iec 60320 C19; Conector, Tipo B:Nema 5-20P; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Tensión Nominal:125V |Eaton Tripp Lite P049-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN