Eaton P040-010

Tripp Lite P040-010 10ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 10 Foot
$ 43.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P040-010.

IHS

Datasheet2 pages6 years ago

Tripp Lite by Eaton

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+746%

Supply Chain

Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem5012H3012-0
Cable Assemblies Coaxial Cables (Rf) |Raychem Te Connectivity 490096-000
TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461219 BK005
12 AWG 19/0.0185 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Eaton P040-010 provided by its distributors.

Tripp Lite P040-010 10ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 10 Foot
Cable Assembly AC Power 3.048m NEMA L6-20P to C19 3 to 3 POS M-F 12AWG
Heavy-Duty Power Extension Cord for PDU and UPS, 20A, 12AWG (IEC-320-C19 to NEMA L6-20P), 10-ft.
Tripp Lite by Eaton
Cable Assembly, 3 Conductor(s), 12AWG, 250V, Power Cable
AC CORD, C19 TO L6-20P, 20A, 12AWG - 10
POWER CORD, IEC320 C19-NEMA L6-20P, 10FT; Connector Type A:IEC 60320 C19; Connector Type B:NEMA L6-20P; Cable Length - Metric:3m; Current Rating:20A; Voltage Rating:250VAC; Jacket Color:Black; Product Range:- 51P6681
Power Cord, Iec320 C19-Nema L6-20P, 10Ft; Conector, Tipo A:Iec 60320 C19; Conector, Tipo B:Nema L6-20P; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Cable De Alimentación B:Nema L6-20P |Eaton Tripp Lite P040-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN