Eaton P036-002

Tripp Lite P036-002 2ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 to C20 2 Foot
$ 17.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P036-002.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem5012H3012-0
Cable Assemblies Coaxial Cables (Rf) |Te Connectivity Raychem 490096-000
TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461219 BK199
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P036-002 provided by its distributors.

Tripp Lite P036-002 2ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 to C20 2 Foot
Cable Assembly AC Power 0.6096m C20 to C19 3 to 3 POS M-F 12AWG
Cable Assembly, 3 Conductor(s), 12AWG, 250V, Power Cable
CORD 12AWG IEC320C20 - 320C19 2'
Power Cord, Iec C20/Iec C19, 2Ft, 20A; Conector, Tipo B:Iec 320 C19; Longitud Del Cable - Imperial:2Ft; Longitud Del Cable - Métrica:610Mm; Jacket Color:Negro |Eaton Tripp Lite P036-002
POWER CORD, IEC C20/IEC C19, 2FT, 20A; Connector Type A: IEC 60320 C20; Connector Type B: IEC 60320 C19; Cable Length - Metric: 610mm; Current Rating: 20A; Voltage Rating: 250VAC; Jacket Color: Black; Product Range: -

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN