Eaton P006-006-2

Universal Power Extension Cord Y Splitter Cable (NEMA 5-15P to 2x IEC-320-C13), 6-ft.
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P006-006-2.

Master Electronics

Datasheet3 pages11 years ago

Tripp Lite by Eaton

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+82.63%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2106378-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
SATA POWER CABLE 1.5M / Cable Assembly Power Cord 1.5m 18AWG SATA 5 POS F Crimp Bag
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of Eaton P006-006-2 provided by its distributors.

Universal Power Extension Cord Y Splitter Cable (NEMA 5-15P to 2x IEC-320-C13), 6-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 1.8m NEMA 5-15P to 2C13 3 to 3 POS M-F 18AWG
Tripp Lite P006-006-2 Y Splitter Power Cable, NEMA 5-15P to 2x C13 - 10A, 125V, 18 AWG, 6 ft. (1.83 m), Black
Cable Assembly, 3 Conductor(s), 18AWG, 125V, Power Cable
6FT STANDARD POWER CORD Y SPLITTER CABLE 5-15P TO 2X C13 6'
6FT Y-SPLITTER POWER CORD 5-15P TO 2XC13
CORD 18AWG NEMA5-15P - IEC320 6'
POWER CORD, NEMA 5-15P-IEC 320 C13, 6FT; Connector Type A:NEMA 5-15P; Connector Type B:IEC 60320 C13; Cable Length - Metric:1.8m; Current Rating:10A; Voltage Rating:125VAC; Jacket Color:Black; Product Range:- 01T0622
Power Cord, Nema 5-15P-Iec 320 C13, 6Ft; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro; Cable De Alimentación A:Nema 5-15P |Eaton Tripp Lite P006-006-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN