TE Connectivity / Raychem 44A0111-18-0

Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-18-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Farnell

Inventory History

3 month trend:
-12.31%

Alternate Parts

Price @ 1000
$ 0.665
$ 0.986
Stock
34,408
93,673
Authorized Distributors
6
6
Wire/Cable Type
-
-
Wire/Cable Gauge
18 AWG
18 AWG
Conductor Material
Copper
Copper, Tin
Insulation Material
Polyalkene
Polyalkene
Voltage Rating
600 V
600 V
Insulation Diameter
-
1.651 mm
Insulation Thickness
-
78.74 µm
Cable Length
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem44A0111-22-2
Wire, Hook Up, Spec44, 22 Awg, 0.38 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A0111-22-9
Hook Up Wire, Spec 44, 600V, Tin-Coated Copper, 22 AWG, Range -65 to 150 Celsius

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-18-0 provided by its distributors.

Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
WIRE, 18AWG, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:18AWG; Conductor Area CSA:0.96mm²; Jacket Colour:Black; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:1.65mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.254mm; Conductor Make-up:19 / 0.254mm; Jacket Material:Polyalkene; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Outer Diameter:1.65mm; Secondary Insulation Colour:Black; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Short Term Temperature:300°C; Standard:DEF61-12 (Part 26), MIL-W-81044; Voltage Rating VAC:600V; Wire Size:18AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820103008