Molex 88757-7810

SATA POWER CABLE 1.5M / Cable Assembly Power Cord 1.5m 18AWG SATA 5 POS F Crimp Bag
$ 4.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88757-7810.

IHS

Datasheet2 pages22 years ago

Molex

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2106378-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem55A0111-18-0
Hook Up Wire, 18Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-18-0

Descriptions

Descriptions of Molex 88757-7810 provided by its distributors.

SATA POWER CABLE 1.5M / Cable Assembly Power Cord 1.5m 18AWG SATA 5 POS F Crimp Bag
1.27mm Pitch Serial ATA Power-to-pigtail Cable Assembly, Crimping Type, 1.50m Length, Gold Flash, 3.3V+5V+12V, Lead-Free
Cable Assembly PVC 1.5m 18AWG 5POS SATA F Bag
Sata Power Cable 1.5M G/F |Molex 88757-7810
SERIAL 5 WAY PIGTAIL POWER CABLE, 1.5M
Cross Referenced to MOLEX - Part MOL88757-7810
POWER CABLE, SATA, 1.5M; Connector Type A: SATA Socket; Connector Type B: Free End; Cable Length - Imperial: 4.9ft; Cable Length - Metric: 1.5m; Jacket Colour: Black; Product Range: 88757 Series; SVHC: No SVHC (15-Jan-2018); Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887577810
  • 887-5778-10
  • 887577810