Eaton N031-050

Connector Kit Set of 50-Pieces of Cat5e RJ-45 Modular In-Line Connector
$ 13.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton N031-050.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDM53745-27
Connector Contact, pin, solder Terminal Rohs Compliant: No |Itt Cannon DM53745-27
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series
TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
ITT / CannonDBMMY5W5PJK87
Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
ITT / CannonDAMM3W3PCF225
D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton N031-050 provided by its distributors.

Connector Kit Set of 50-Pieces of Cat5e RJ-45 Modular In-Line Connector
Tripp Lite N031-050 Cat5e RJ45 Modular In-Line Connectors for Stranded Cat5e Cable, 50-Pack, TAA
TELECOM CONNECTORS, MODULAR CONNECTOR, RJ45, STRAIGHTSTRAIGHT, N031 SERIES
Conn RJ-45 M 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e
CONN MOD PLUG 8P8C UNSHLD 1=50
RJ45 Plug, Stranded, Cat5e, 50pack
Cat5E Rj45 Modular Plug, 8 Position, 1 Port; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Eaton Tripp Lite N031-050

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN