Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DAMM3W3PCF225

D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

$ 27.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMM3W3PCF225.

Newark

Datasheet103 pages13 years ago
Datasheet26 pages11 years ago
Datasheet301 pages25 years ago

Inventory History

3 month trend:
-57.77%

Related Parts

TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100

Descriptions

Descriptions of ITT / Cannon DAMM3W3PCF225 provided by its distributors.

D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Combination D-Subminiature Connectors
D-SUB COMB CONNECTOR, PLUG, DA-3W3; Product Range: Combo D D*MM Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: -; D Sub Shell Size: DA; Connector Body Material: Stainless Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 3 Power; No. of Contacts: 3Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON