ITT / Cannon DBMMY5W5PJK87

Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 17.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMMY5W5PJK87.

Newark

Datasheet27 pages11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ITT / Cannon DBMMY5W5PJK87 provided by its distributors.

Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
D Sub Comb Connector, Plug, Db-5W5; Rango De Producto:Serie Combo D D*mm; Disposición De Insercción:Db-5W5; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:5; Tipo De Terminación Del Contacto:- |Itt Cannon DBMMY5W5PJK87
D-SUB COMB CONNECTOR, PLUG, DB-5W5; Product Range: Combo D D*MM Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 5; Contact Termination Type: -; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 5 Power; No. of Contacts: 5Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON