Triplett 2030

Digital Multimeter, 600 V Max DC, 0.1 mV Max AC, Average, 4, 000 Instrument Counts, LCD
$ 31.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triplett 2030.

Electro Sonic

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+163%

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8602
Plug Hole; 0.375 in. Diameter Mtg Hole; Black Matte Nylon; 0.468 in. Diameter Head
HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height

Descriptions

Descriptions of Triplett 2030 provided by its distributors.

Digital Multimeter, 600 V Max DC, 0.1 mV Max AC, Average, 4,000 Instrument Counts, LCD
2030-C Autoranging Pocket-Sized DMM w/ Capacitance & Frequen
Pocket-Sized Digital Multimeter
Digital Multimeter, Average, 0.4A, 600V; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance; No. Of Digits:3.75; Dmm Response Type:Average; Display Count:4000 Rohs Compliant: No |Triplett 2030.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2030.