Triad Magnetics WSU060-3000-R

Power Supply, Ac-dc, 6V, 3A, 90-264 Vin, Enclosed, Wall Plug, External, 18W, WSU060 Series
$ 7.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU060-3000-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Triad MagneticsWSU050-3000-R
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU075-2400
POWER SUPPLY, AC-DC,7.5V,2.4A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU075 SERIES
Triad MagneticsWSU045-3000
POWER SUPPLY, AC-DC,4.5V,3A,90-264V IN, ENCLOSED, WALL PLUG,14W, WSU045 SERIES

Descriptions

Descriptions of Triad Magnetics WSU060-3000-R provided by its distributors.

POWER SUPPLY, AC-DC,6V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU060 SERIES
WSU Series 18 W 90 to 264 VAC in 5.9 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W, 3A, 6V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:6V; Output Current Max:3A; Output Power Max:18W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 18W, 3A, 6V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:6V; Output Current - Output 1:3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU060-3000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG