Triad Magnetics WSU045-3000

Power Supply, Ac-dc, 4.5V, 3A, 90-264V in, Enclosed, Wall Plug, 14W, WSU045 Series
$ 9.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU045-3000.

Farnell

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-21.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU050-3000
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU050-3000-R
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU045-1500-R
POWER SUPPLY, AC-DC,4.5V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,6.8W, WSU045 SERIES

Descriptions

Descriptions of Triad Magnetics WSU045-3000 provided by its distributors.

POWER SUPPLY, AC-DC,4.5V,3A,90-264V IN, ENCLOSED, WALL PLUG,14W, WSU045 SERIES
WSU Series 14 W 90 to 264 VAC Input 4.5 V Output Wall Mount Plug In Adapter
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 13.; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 13.5W, 4.5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:4.5V; Output Current Max:3A; Output Power Max:13.5W; Output Current:3A
Ac-Dc Converter, External Plug In, 1 O/P, 13.5W, 4.5V; Tipo De Conector:Us; Tensión De Entrada Ac Mín.:100V; Tensión De Entrada Ac Máx.:240V; Potencia De Salida Máx.:13.5W; Corriente De Salida Máx.:3A; Corriente De Salida:3A |Triad Magnetics WSU045-3000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG