Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU050-3000-R

Power Supply, Ac-dc, 5V, 3A, 90-264 Vin, Enclosed, Wall Plug, External, 15W, WSU050 Series
$ 10.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU050-3000-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Triad Magnetics WSU050-3000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Triad MagneticsWSU060-3000
POWER SUPPLY, AC-DC,6V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU060 SERIES
Triad MagneticsWSU045-3000
POWER SUPPLY, AC-DC,4.5V,3A,90-264V IN, ENCLOSED, WALL PLUG,14W, WSU045 SERIES
Triad MagneticsWSU050-1500
Power Supply; AC-DC; 5V; 1.5A; 90-264V In; Enclosed; Wall Plug; 7.5W; WSU050 Series

Descriptions

Descriptions of Triad Magnetics WSU050-3000-R provided by its distributors.

POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
5V 3A 15W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1mm Plug Center Negative
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 15W, 3A, 5V
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 15W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 15W, 3A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:3A; Output Power Max:15W; Approvals / Standards:-

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG