Triad Magnetics WSU050-3000

Power Supply, Ac-dc, 5V, 3A, 90-264 Vin, Enclosed, Wall Plug, External, 15W, WSU050 Series
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU050-3000.

Future Electronics

Datasheet3 pages14 years ago
Datasheet1 page10 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+5.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Triad MagneticsWSU060-3000-R
POWER SUPPLY, AC-DC,6V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU060 SERIES
Triad MagneticsWSU060-3000
POWER SUPPLY, AC-DC,6V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU060 SERIES
Triad MagneticsWSU045-3000
POWER SUPPLY, AC-DC,4.5V,3A,90-264V IN, ENCLOSED, WALL PLUG,14W, WSU045 SERIES

Descriptions

Descriptions of Triad Magnetics WSU050-3000 provided by its distributors.

POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
WSU Series 15 W 90 to 264 VAC Input 5 V Output Level VI Wall Plug In Adapter
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 15W, 3A, 5V
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 15W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 15W, 3A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:3A; Output Power Max:15W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 15W, 3A, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-3000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG