Triad Magnetics VPP10-500

5V(Parallel), 10V(Series) 1A, 500mA Dual 5VA 115V, 230V Dual DIP 41.28mm*33.32mm*34.93mm
$ 5.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP10-500.

IHS

Datasheet1 page4 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-16.66%

CAD Models

Download Triad Magnetics VPP10-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.947
$ 7.99
Stock
4,246
226
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
4000 Vrms
4000 Vrms
Efficiency
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPP10-500 provided by its distributors.

5V(Parallel),10V(Series) 1A,500mA Dual 5VA 115V,230V Dual DIP 41.28mm*33.32mm*34.93mm
Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 10V/5V Sec. Through Hole
VPP Series 5 VA 1 A Dual Bobbin Insulated Shroud PC Mount Power Transformer
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 5/10VAC, PCB
Power Transformer 4000VAC 5VA 8 Terminal PC Pin Thru-Hole
POWER XFMR 10.0Vct@0.500A UL/CSA/VDE PCB MOUNT
Transformers PCMNT 1.38X1.63X1.31
Transformer, Iso, 2 X 5V, 5Va; Pcb Transformer Type:Dual Bobbin; Secondary Voltages:2 X 5V; Power Rating:5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:500Ma; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP10-500

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG