What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183F10

Transformer Low Voltage Pcb Mount 115/230V 5VA 10V CT @ 0.5A 183 Series

$ 7.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183F10.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 7.387
$ 5.79
Stock
224
2,606
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
-
-
Current Rating
1 A
500 mA
Isolation Voltage
4000 Vrms
4000 Vrms
Max Power Dissipation
5 W
5 W
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
5 W
5 W

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 183F10 provided by its distributors.

Transformer Low Voltage Pcb Mount 115/230V 5VA 10V CT @ 0.5A 183 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 5 VA
Power Transformers DualPrimary 115/230V 5VA, 10V CT @ .5A
TRANSFORMER, PC MOUNT, 5VA 115/230
Hammond Manufacturing Power Pcb 5Va 115/230
Power Transformers 10VCT@.5A/5V@1A
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 5V; Current Rating:1A; Power Rating:5VA; Transformer Mounting:PC Board; Secondary Current Nom:0.5A; Transformer Type:Power; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM