Triad Magnetics F-362XP

Power Transformer 1500Vrms 10VA 8 Terminal PC Pin Flange Mount/Through Hole
$ 8.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-362XP.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F-362XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL16-600
Transformer, split bobbin, pri:115/230V, sec:10VA, 16V@.63A, 8V@1.26A, leads
Triad MagneticsF-359XP
Power Transformer 1500Vrms 10VA 8 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsF-14X
Power Transformer 2500Vrms 7.56VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-362XP provided by its distributors.

Power Transformer 1500Vrms 10VA 8 Terminal PC Pin Flange Mount/Through Hole
10V(Parallel),20V(Series) 1A,500mA Dual 10VA 115V,230V Dual 71.42mm*36.5mm*41.28mm
POWER TRANSFORMER 20.0Vct@0.500A 115V/230 PCB MOUNT/
Split Bobbin Power Transformer, 10VA
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
POWER TRANSFORMER 20.0Vct@0.50
Power Transformers 10VA 20V CT @ 0.5A PC Mount
PWR XFMR LAMINATED 10VA CHAS MT
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Bobbin; Secondary Voltages:2 X 10V; Power Rating:10Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-362XP

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F362XP