Triad Magnetics VPL10-500

Transformer, split-bobbin, pri: 115/230V, sec: 5VA, 10V@.5A, 5V@1A, leads, feet
$ 9.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL10-500.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.86%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL14-360
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 7/14VAC, UL
Triad MagneticsVPL12-400
Laminated Core 5.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 390mA Chassis Mount
Triad MagneticsF-149XP
Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsF-348XP
Transformer; 4.5VA; Sec:Ser 0.350A, Par 0.7A; Pri:115/230V; Sec:Ser 12.6VCT; PC

Descriptions

Descriptions of Triad Magnetics VPL10-500 provided by its distributors.

Transformer, split-bobbin, pri:115/230V, sec:5VA, 10V@.5A, 5V@1A, leads, feet
Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount
Transformers 5VA 10V .5A/ 5V 1A DUAL SECONDARY
10V 500mA,1A Dual 5.0VA 115V,230V Dual , 36.52mm*60.33mm*36.52mm
Power Transformers Chassis, 6Pin 10VDC@0.5A Series
POWER XFMR 10Vct@0.5A UL/cUL/TUV CHASSIS MOUNT
PWR XFMR LAMINATED 5.0VA CHAS MT
Power Transformer; Output Current:1A; Output Voltage:5V; Supply Voltage:230V; Power Rating:5VA; Series:World; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPL10-500.