Triad Magnetics N-68X

Transformer; Isolation; Pri: 115 to 230VAC, Sec: 115VAC; 50/60Hz; 50VA; 1500Vrms
$ 21.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-68X.

IHS

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Jameco

Inventory History

3 month trend:
-18.22%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-1X
TRANSFORMER, AUTO, BOBBIN, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC, SEC 0.435A
Triad MagneticsFD7-120
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount

Descriptions

Descriptions of Triad Magnetics N-68X provided by its distributors.

Transformer; Isolation; Pri:115 to 230VAC, Sec:115VAC; 50/60Hz; 50VA; 1500Vrms
Power Transformer 1500Vrms 50VA 7 Terminal Wire Lead Flange Mount
Transformer Isolation; 115/230VAC Primary; Wire Leads; 50 VA
115V,230V Power Transformer 115V 50VA 93.17mm*57.93mm
POWER XFMR 115V@0.435A 115/230V CHASSIS MT w/LEADS/N-68X REV AQ
Specialized Transformers SPLIT PRI 50VA XFMR ISOLATION XFMR
ISOLATION TRANSFORMER - More Details
TRANSFORMER ISOL 50VA 115/230VAC
Isolation Transformer; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:50Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:435Ma Rohs Compliant: Yes |Triad Magnetics N68X
Triad Specialized Transformers
XFRMR ISOL 115V 230V-115V 50VA
POWER XFMR 115V@0.435A 115/230

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N68X