Triad Magnetics N-1X

Transformer, Auto, Bobbin, 1, Freq 50/60HZ, Pri 230VAC, Sec 115VAC, Sec 0.435A
$ 20.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-1X.

IHS

Datasheet1 page6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsFD7-120
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
Triad MagneticsN-68X
Transformer; Isolation; Pri:115 to 230VAC, Sec:115VAC; 50/60Hz; 50VA; 1500Vrms

Descriptions

Descriptions of Triad Magnetics N-1X provided by its distributors.

TRANSFORMER, AUTO, BOBBIN, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC, SEC 0.435A
Power Transformer 1500Vrms 50VA 3 Terminal Wire Lead Flange Mount
Specialized Transformers 230/115V 50VA XFMR STEP-UP/STEP-DOWN
Power Transformers Autotransformer, 50W 115VACout, 230VACin
POWER AUTO-XFMR 115V@0.435A 230V CHASSIS MT w/leads
XFRMR NON-ISOL 230V TO 115V 50VA
AUTOTRANSFORMER NON-ISOL 50 VA
Transformer, 50Va, 230V, 115V, 0.435A; Voltage Function:Step-Down; Input Voltage:230V; Output Voltage:115V; Power Rating:50Va; Output Current:435Ma; Isolation Voltage:1.5Kv; Transformer Mounting:Chassis Mount; Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N-1X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N1X