Triad Magnetics FD7-120

Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
$ 15.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD7-120.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-73.96%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-68X
Transformer; Isolation; Pri:115 to 230VAC, Sec:115VAC; 50/60Hz; 50VA; 1500Vrms
Triad MagneticsN-1X
TRANSFORMER, AUTO, BOBBIN, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC, SEC 0.435A

Descriptions

Descriptions of Triad Magnetics FD7-120 provided by its distributors.

Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
TRANSFORMER, CHAS MT, 115/230V, 120V@.5A | Triad Magnetics FD7-120
POWER XFMR 120.0Vct@0.500A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-120
120V 500mA Single 56VA 115V,230V Dual , 93.65mm*46.02mm*57.15mm
Power Transformers 56VA 120V CT @ 0.5A Dual Primary
Split Bobbin Power Transformer, 56VA
PWR XFMR LAMINATED 56VA CHAS MT
Transformer, Iso, 120V, 56Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:120V; Power Rating:56Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:500Ma Rohs Compliant: Yes |Triad Magnetics FD7-120

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG