Triad Magnetics FIT68-1

Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 0.108Ohm DCR RDL Carton
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FIT68-1.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-21.98%

CAD Models

Download Triad Magnetics FIT68-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 82uH 10% 1KHz Ferrite 3.1A Axial Bulk
API Delevan4590R-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 140mOhm DCR Automotive T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 2.8A RDL

Descriptions

Descriptions of Triad Magnetics FIT68-1 provided by its distributors.

Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 0.108Ohm DCR RDL Carton
Ind High Frequency Wirewound 89.5uH 10% 2.8A Toroid
FIT68-1 Series 89.5 uH 2.8 A 108 mOhm Through Hole Vertical Toroid Inductor
Toroidal Inductor, 89.5Uh, 2.8A 10%; Product Range:Fit Series; Inductance:89.5Μh; Rms Current (Irms):2.8A; Dc Resistance Max:0.108Ohm; Inductance Tolerance:± 10%; Case Dimensions:22.22Mm X 12.06Mm X 24.13Mm Rohs Compliant: Yes |Triad Magnetics FIT68-1

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG