Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-820KL

Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-820KL.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+11.85%

CAD Models

Download Bourns SDR1307-820KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.549
Stock
161,849
16,480
Authorized Distributors
6
5
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
2.1 A
2.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 140mOhm DCR Automotive T/R
Ind Power Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 330mA T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 2.08Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 4.58Ohm DCR 1210 Automotive T/R
Inductor Power Unshielded Drum Core 82uH 10% 10KHz Ferrite 3.1A 0.088Ohm DCR RDL
Inductor Power Wirewound 82uH 10% 1KHz 20Q-Factor Ferrite 0.58A 0.6Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SDR1307-820KL provided by its distributors.

Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 82UH 2.1A 140 MOHM SMD
Inductor, 82Uh, 10%, 2.1A, Smd; |Bourns, Inc. SDR1307-820KL
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 82muH
100KHz 6MHz 3.2A 2.1A 18@2.52MHz 82μH 140mΩ ±10% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
2.1A 82uH ±10% 3.2A SMD,13x13mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-820KL.