Bourns 1110-820K-RC

Ind High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 2.8A RDL
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-820K-RC.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

CAD Models

Download Bourns 1110-820K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 82uH 10% 1KHz Ferrite 3.1A Axial Bulk
API Delevan4590R-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 2A AXL
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Bourns5900-820
Ind High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 2A AXL
API Delevan5500R-823K
FIXED IND 82UH 3.88A 66 MOHM SMD

Descriptions

Descriptions of Bourns 1110-820K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 2.8A RDL
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
2.8A 82uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 82UH 2.8A 83 MOHM TH
High Current Choke, 82Uh, 2.8A, 10%; Product Range:1110 Series; Inductance:82Μh; Dc Current Rating:2.8A; Dc Resistance Max:0.083Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:- Rohs Compliant: Yes |Bourns Jw Miller 1110-820K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.