Triad Magnetics FIT44-2

Inductor High Frequency Toroid 14.75uH/9.82uH 10% 10KHz 3.4A 0.0307Ohm DCR RDL Carton
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FIT44-2.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics FIT44-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 15uH, 10%, 2 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 4A AXL
TAIYO YUDENLHL13NB150K
Ind Power 15uH 10% 2.52MHz 140Q-Factor Ferrite 4A RDL Bulk
Murata Power Solutions82153C
Inductor Power Wirewound 15uH 10% 10KHz 35Q-Factor 0.4A 0.56Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744775115
WE-PD2 SMT POWER INDUCTOR General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 3128

Descriptions

Descriptions of Triad Magnetics FIT44-2 provided by its distributors.

Inductor High Frequency Toroid 14.75uH/9.82uH 10% 10KHz 3.4A 0.0307Ohm DCR RDL Carton
Ind High Frequency Wirewound 14.75uH 10% 3.4A Toroid
Switchmode 14.75 / 9.82 uH ±10% 10 KHz 3.4 A 30.7 mOhm Toroid Inductor
Toroidal Inductor, 14.75Uh 3.4A 10%; Rango De Producto:Serie Fit; Inductancia:14.75Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.0307Ohm; Corriente Rms (Irms):3.4A; Tipo De Empaquetado:Individual; Espaciado De Cable:6.35Mm |Triad Magnetics FIT44-2

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-44-2