Bourns 5900-150-RC

Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 4A AXL
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-150-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 5900-150-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 15uH 10% 1KHz Ferrite 7.34A Axial Bulk
General Purpose Inductor, 15uH, 10%, 2 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.28A AXL
Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag
Inductor, ferrite,15Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-150KL
TAIYO YUDENLHL13NB150K
Ind Power 15uH 10% 2.52MHz 140Q-Factor Ferrite 4A RDL Bulk

Descriptions

Descriptions of Bourns 5900-150-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
4.2A 15uH ±10% 6.8A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
Choke, 15Uh, ±10%, Axial; Body Material:Ferrite; Core Material:Ferrite; Current Rating:4A; Dc Current Rating:4A; Dc Resistance Max:0.022Ohm; Inductance:15Μh; Inductance Tolerance:± 10%; Inductor Case Style:Axial Leaded; No. Of Pins:2Rohs Compliant: Yes |Bourns Jw Miller 5900-150-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.