Triad Magnetics FD8-24

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 24 (ct)vac
$ 21.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD8-24.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.17%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF8-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF-56X
Power Transformer 1500Vrms 71VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-193U
Power Transformer 1500Vrms 96VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-187U
Power Transformer 1500Vrms 112VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-214U
Transformer; 96VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24VCT; Lug; 50/60Hz

Descriptions

Descriptions of Triad Magnetics FD8-24 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 24.0Vct@4.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-24
24V 4A Single 100VA 115V,230V Dual , 102.39mm*57.15mm*65.07mm
Power Transformers Chassis Mount, 100VA 24Vout, 115/230Vin
Split Bobbin Power Transformer, 100VA
Transformers 24VCT @ 4A DUAL PRI
PWR XFMR LAMINATED 100VA CHAS MT
Transformer, Iso, 24V, 100Va; Potencia Nominal:100Va; Transformador De Aislamiento Tensión Primaria:2 X 115V; Tensiones Del Secundario:1 X 24V; Intensidad Nominal:4A; Tipo De Conector:- |Triad Magnetics FD8-24

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG