Triad Magnetics F-214U

Transformer; 96VA; Chassis; Pri: 115/230V; Sec: Ser 48VCT, Par 24VCT; Lug; 50/60Hz
$ 32.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-214U.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-214U provided by its distributors.

Transformer; 96VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24VCT; Lug; 50/60Hz
24V(Parallel),48V(Series) 4A,2A Dual 96VA 115V,230V Single , 80.95mm*71.42mm*86.51mm
Power Transformer 1500Vrms 96VA 8 Terminal Solder Flange Mount
TRIAD MAGNETICS F-214U TRANSFORMER, 24V, 48V, 96VA
POWER XFMR 48.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS
Power Transformers 48VCT@2A 24V@4A LUG CONNECTION
PWR XFMR LAMINATED 96VA CHAS MT
Bobbins Transformer; Output Current:4A; Output Voltage:48V; Supply Voltage:115V; Power Rating:96VA; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:2 Series/4 Prllel AA; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-214U.
  • F214U