Triad Magnetics F-187U

Power Transformer 1500Vrms 112VA 5 Terminal Wire Lead Flange Mount
$ 30.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-187U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-7.89%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsFD8-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF8-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF-193U
Power Transformer 1500Vrms 96VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-214U
Transformer; 96VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24VCT; Lug; 50/60Hz

Descriptions

Descriptions of Triad Magnetics F-187U provided by its distributors.

Power Transformer 1500Vrms 112VA 5 Terminal Wire Lead Flange Mount
POWER TRANSFORMER; Primary Voltages:1 x; POWER TRANSFORMER; Primary Voltages:1 x 115V; Current Rating:4A; Input Voltage:115VAC; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:4A; Peak Reflow Compatible (260 C):No; Series:F; Supply Voltage:115V
Transformer, 28V, 112Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:28V; Power Rating:112Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:4A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-187U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F187U