Triad Magnetics FD7-36

Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
$ 15.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD7-36.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-38.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-55X
Power Transformer 1500Vrms 45.6VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-354X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 35 (CT)VAC

Descriptions

Descriptions of Triad Magnetics FD7-36 provided by its distributors.

Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 36.0Vct@1.5A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-36
36V 1.5A Single 56VA 115V,230V Dual , 93.65mm*46.02mm*57.15mm
Power Transformers Chassis Mount, 56VA 36Vout, 115/230Vin
Split Bobbin Power Transformer, 56VA
Transformers 36VCT@1.5A DUAL PRI 115/230V
PWR XFMR LAMINATED 56VA CHAS MT
Bobbins Transformer; Output Current:1.5A; Output Voltage:36V; Supply Voltage:230V; Power Rating:56VA; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:1.5A; External Depth:3.688"; External Height:2.250" ;RoHS Compliant: Yes
Transformer; 56VA; Chassis; Pri:115/230V; Sec:36VCT; Sec:1.5A; Solder Lug; 50/60Hz The TRIAD quick pack small power transformer series from Triad Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.     The Triad Quick Pack small power transformer series from Triad Magnetics offers a significant reduction in size and weight for a given VA rating. Split bobbin nonconcentric winding eliminates costly electrostatic shielding.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD7-36.