Triad Magnetics F-55X

Power Transformer 1500Vrms 45.6VA 5 Terminal Wire Lead Flange Mount
$ 19.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-55X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-213Z
Power Transformer 1500Vrms 48VA 8 Terminal Quick Connect Flange Mount
Triad MagneticsF-192X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL
Triad MagneticsF7-28
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 28 (CT)VAC
Triad MagneticsF-3185U
Power Transformer 1500Vrms 56VA 7 Terminal Wire Lead Flange Mount
Triad MagneticsF-341X
POWER TRANSFORMER; Current Rating:2A; Transformer Type:Power; Leaded Process Compatible:Yes
Triad MagneticsF-354X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 35 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F-55X provided by its distributors.

Power Transformer 1500Vrms 45.6VA 5 Terminal Wire Lead Flange Mount
POWER TRANSFORMER 26.8V AT 1.7A 115V CHASSIS MOUNT W/LEADS
Power Transformers 26.8CT 1.7A XFMR
PWR XFMR LAMINATED 45.6VA CHAS
Power Transformer; Output Current:1.7A; Output Voltage:26.8V; Supply Voltage:115V; Power Rating:45.56W; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F55X