Triad Magnetics F-354X

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 35 (ct)vac
$ 20.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-354X.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-55X
Power Transformer 1500Vrms 45.6VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsFD7-36
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount

Descriptions

Descriptions of Triad Magnetics F-354X provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 35 (CT)VAC
Power Transformer 1500Vrms 52.5VA 7 Terminal Wire Lead Flange Mount
35V 1.5A Single 52.5VA 115V,230V Dual , 101.6mm*57.15mm*65.86mm
Power Transformers Chassis, 1 Secondary 35Vo, 115/230V, 1.5A
POWER XFMR 35.0Vct@1.5A 115V/230 CHASSIS MOUNT w/LEADS
Power Transformers 35.0V CT 1.5A Single Sec.
PWR XFMR LAMINATED 52.5VA CHAS
Control Transformer, 35V, 1.5A, 52.5Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:35V; Power Rating:52.5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1.5A Rohs Compliant: No |Triad Magnetics F-354X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F354X