Triad Magnetics FD5-12

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 12.6 (ct)vac
$ 8.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD5-12.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

element14

Inventory History

3 month trend:
-33.42%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Triad MagneticsF5-16
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 16 (CT)VAC
Triad MagneticsF16-800
Transformer;12VA;Sec:Ser 0.8A,Par 1.6A;Pri:115/230V;Sec:Ser 16VCT,Par 8V;PC

Descriptions

Descriptions of Triad Magnetics FD5-12 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Power Transformer 2500VAC 12VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 12.6Vct@1.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-12
12.6V 1A Single 12VA 115V,230V Dual , 71.42mm*34.93mm*41.28mm
Power Transformers Chassis Mount, 12VA 12.6Vo, 115/230Vin
Split Bobbin Power Transformer, 12VA
Quick Pack Transformers 12.6VCT@1A DUAL PRI 115/230V
PWR XFMR LAMINATED 12VA CHAS MT
XFMR LAM 12.6VCT 12VA CHAS MNT
Bobbins Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:12.6V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1A; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FD5-12

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG