Triad Magnetics F5-12

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 12.6 (ct)vac
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F5-12.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-16
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 16 (CT)VAC
Triad MagneticsF16-800
Transformer;12VA;Sec:Ser 0.8A,Par 1.6A;Pri:115/230V;Sec:Ser 16VCT,Par 8V;PC
Triad MagneticsF-217X
Power Transformer 1500Vrms 14.4VA 4 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F5-12 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Power Transformer 2500VAC 12VA 5 Terminal Quick Connect Flange Mount
POWER XFMR 12.6Vct@1.0A UL/cUL 115V QUICK PACK w/LUGS/F5-12
12.6V 1A Single 12VA 115V Single , 71.42mm*34.93mm*41.28mm
Split Bobbin Power Transformer, 12VA
Power Transformers Chassis Mount, 12VA 12.6Vout, 115Vin
Transformers 12.6VCT@1.0A XFMR PRI 115VAC
PWR XFMR LAMINATED 12VA CHAS MT
Transformer, Iso, 12.6V, 12Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:12.6V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1A Rohs Compliant: Yes |Triad Magnetics F5-12

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG