Triad Magnetics F16-800

Transformer; 12VA; Sec: Ser 0.8A, Par 1.6A; Pri: 115/230V; Sec: Ser 16VCT, Par 8V; PC
$ 8.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F16-800.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.45%

CAD Models

Download Triad Magnetics F16-800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Triad MagneticsFD5-12
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Triad MagneticsF5-16
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 16 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F16-800 provided by its distributors.

Transformer;12VA;Sec:Ser 0.8A,Par 1.6A;Pri:115/230V;Sec:Ser 16VCT,Par 8V;PC
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC, PCB
8V(Parallel),16V(Series) 1.6A,800mA Dual 12VA 115V Single 47.63mm*39.67mm*36.5mm
F16-800 Series Single Primary/Dual Secondary Split Bobbin PC Pin Transformer
Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole
POWER XFMR 16.0Vct@0.800A UL/cUL 115V SPLIT PACK PCB MOUNT/
Split Bobbin Power Transformer, 12VA
TRANSFORMER, ISO, 2 X 8V, 12VA
Transformers 16V CT .8A PWR XFMR
Transformer, Iso, 2 X 8V, 12Va; Potencia Nominal:12Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:2 X 8V; Intensidad Nominal:800Ma; Tipo De Conector:- |Triad Magnetics F16-800

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG