Triad Magnetics F-217X

Power Transformer 1500Vrms 14.4VA 4 Terminal Wire Lead Flange Mount
$ 10.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-217X.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-3.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Triad MagneticsFD5-12
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Triad MagneticsF-70X
Power Transformer 1500Vrms 12.6VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-217X provided by its distributors.

Power Transformer 1500Vrms 14.4VA 4 Terminal Wire Lead Flange Mount
Split Bobbin Power Transformer, 14.4VA
TRANSFORMER, CHAS MT, 115V, 12V@1.2A, LEADS
POWER XFMR 12.0V@1.2A 115V CHASSIS MOUNT w/LEADS
12V Single 14.4VA 115V Single , 82.55mm*41.28mm*50.8mm
Power Transformers 115VAC 12.0V 1.2A PRI 115VAC
PWR XFMR LAMINATED 14.4VA CHAS
Transformer, Iso, 12V, 14.4Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:12V; Power Rating:14.4Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.2A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-217X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F217X