Triad Magnetics F-213Z

Power Transformer 1500Vrms 48VA 8 Terminal Quick Connect Flange Mount
$ 22.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-213Z.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-72.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-341X
POWER TRANSFORMER; Current Rating:2A; Transformer Type:Power; Leaded Process Compatible:Yes

Descriptions

Descriptions of Triad Magnetics F-213Z provided by its distributors.

Power Transformer 1500Vrms 48VA 8 Terminal Quick Connect Flange Mount
24V(Parallel),48V(Series) 2A,1A Dual 48VA 115V,230V Single , 92.07mm*60.32mm*79.38mm
POWER TRANSFORMER 48.0VCT@1.0A 115/230V CHASSIS MOUNT W/LUGS
Power Transformers 48V CT 1.0A PWR XFMR CHASSIS MOUNT
TRIAD MAGNETICS F-213Z BOBBINS TRANSFORMER
PWR XFMR LAMINATED 48VA CHAS MT
BOBBINS TRANSFORMER; Secondary Voltages:; BOBBINS TRANSFORMER; Secondary Voltages:2 x 24V; Current Rating:2A; Power Rating:48VA; Current Rating:1 Series/2 Prllel AA; Input Voltage:115VAC; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:2A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-213Z.
  • F213Z