Triad Magnetics F-401U

Transformer, chassis mt, pri: 115VAC, sec: 24VAC, 10A, leads, 50/60Hz
$ 49.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-401U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.95%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-261U
Power Transformer 115VAC Primary 24VAC Secondary 8A 192VA Center Tap
Triad MagneticsF-215U
Transformer; 192VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24V; Sec:Ser 4A, Par 8A

Descriptions

Descriptions of Triad Magnetics F-401U provided by its distributors.

Transformer, chassis mt, pri:115VAC, sec:24VAC, 10A, leads, 50/60Hz
Power Transformer 1500Vrms 240VA 5 Terminal Wire Lead Flange Mount
POWER XFMR 24.0Vct@10.0A 115V CHASSIS MOUNT w/LEADS
24V 10A Single 240VA 115V Single , 87.3mm*95.25mm*104.77mm
Power Transformers 24V CT 10A XFMR
PWR XFMR LAMINATED 240VA CHAS MT
Chassis Mount Transformer, 240Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:240Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:10A Rohs Compliant: Yes |Triad Magnetics F401U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F401U