Triad Magnetics F-215U

Transformer; 192VA; Chassis; Pri: 115/230V; Sec: Ser 48VCT, Par 24V; Sec: Ser 4A, Par 8A
$ 51.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-215U.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-215U provided by its distributors.

Transformer; 192VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24V; Sec:Ser 4A, Par 8A
Power Transformer 1500Vrms 192VA 8 Terminal Solder Flange Mount
Power Transformers 48VCT 4A TRANSFORMER
POWER XFMR 48.0Vct@4.0A 115/230V CHASSIS MOUNT w/LUGS: REV U
24V(Parallel),48V(Series) 8A(Parallel),4A(Series) Dual 192VA 115V,230V Single , 87.3mm*98.43mm*106.35mm
PWR XFMR LAMINATED 192VA CHAS MT
Bobbins Transformer; Output Current:8A; Output Voltage:48V; Supply Voltage:115V; Power Rating:192VA; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-215U.
  • F215U