Triad Magnetics F-261U

Power Transformer 115VAC Primary 24VAC Secondary 8A 192VA Center Tap
$ 51.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-261U.

Newark

Datasheet1 page6 years ago

IHS

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Inventory History

3 month trend:
+2.09%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-401U
Transformer, chassis mt, pri:115VAC, sec:24VAC, 10A, leads, 50/60Hz
Triad MagneticsF-215U
Transformer; 192VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24V; Sec:Ser 4A, Par 8A

Descriptions

Descriptions of Triad Magnetics F-261U provided by its distributors.

Power Transformer 115VAC Primary 24VAC Secondary 8A 192VA Center Tap
Power Transformer 1500Vrms 192VA 5 Terminal Wire Lead Flange Mount
Maximum power 192 V 8 A Power Transformer
Power Transformer 8.0A 50/60 Hz 192 VA
POWER XFMR 24.0Vct@8.0A 115V CHASSIS MOUNT w/LEADS/F-261U
24V 8A Single 192VA 115V Single , 87.3mm*88.9mm*104.77mm
Transformers Rohs Compliant: Yes |Triad Magnetics F261U
Power Transformers 24.0V CT 8.0A Single Sec.
PWR XFMR LAMINATED 192VA CHAS MT
Transformer; Chassis; Pri:115V; Sec:24.0VCT; Sec:8A; Lead; 50/60Hz; 3-7/16In.In.W; 4-1/8 Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Triad Magnetics offers a full choice of Triad power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F261U