Triad Magnetics F-115X

Power Transformer 1500Vrms 2.04VA 5 Terminal Wire Lead Flange Mount
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-115X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-6.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF3-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF-333P
Transformer; 1.5VA; Sec:Ser 0.050A, Par 0.1A; Pri:115/230V; Sec:Ser 30VCT, Par 15V
Triad MagneticsF36-65
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 18/36VAC, PCB

Descriptions

Descriptions of Triad Magnetics F-115X provided by its distributors.

Power Transformer 1500Vrms 2.04VA 5 Terminal Wire Lead Flange Mount
POWER TRANSFORMER 24.0V AT 0.085A 115V CHASSIS MOUNT W/LEADS
Power Transformers 24V CT 85mA XFMR PRI 115VAC
24V 85mA Single 2.04VA 115V Single , 52.37mm*34.93mm*30.15mm
PWR XFMR LAMINATED 2.04VA CHAS
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:2.04Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:85Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-115X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F115X