Power Transformer, 24V, 0.1A, 2.4Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:24V; Power Rating:2.4Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:100Ma Rohs Compliant: No |Triad Magnetics F3-24
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: