Triad Magnetics F-333P

Transformer; 1.5VA; Sec: Ser 0.050A, Par 0.1A; Pri: 115/230V; Sec: Ser 30VCT, Par 15V
$ 6.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-333P.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F-333P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-138P
Transformer; 1.5VA; Sec:Ser 0.060A, Par 0.120A; Pri:115V; Sec:Ser 25.2VCT, Par 12.6V
Triad MagneticsF12-090
6.3V(Parallel),12.6V(Series) 180mA,90mA Dual 1.1VA 115V Single 34.93mm*28.58mm*23.8mm

Descriptions

Descriptions of Triad Magnetics F-333P provided by its distributors.

Transformer; 1.5VA; Sec:Ser 0.050A, Par 0.1A; Pri:115/230V; Sec:Ser 30VCT, Par 15V
Power Transformer 1500Vrms 1.5VA 8 Terminal PC Pin Thru-Hole
POWER TRANSFORMER 30.0Vct@0.050A 115V/230 PCB MOUNT
Split Bobbin Power Transformer, 1.5VA
Power Transformers 30VCT@.05A 15V@.1A 8 PIN PC MOUNT
POWER TRANSFORMER 30.0Vct@0.05
Triad Isolation Transformers 1
Isolation Transformer; Output Current:0.1A; Output Voltage:15V; Supply Voltage:230V; Power Rating:1.5VA; Series:F; Transformer Type:Power; Primary Voltages:115 / 230V; Secondary Voltages:2 x 15V; Secondary Current Nominal:0.1A ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F333P