Triad Magnetics F-107Z

Transformer; 48VA; Chassis; Pri: 115/230VAC; Sec: Ser 24VCT, Par 12V; Sec: Ser 2A, Par 4A
$ 20.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-107Z.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+20.91%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL24-2000
Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsF-219X
Power Transformer 1500Vrms 48VA 4 Terminal Wire Lead Flange Mount
Triad MagneticsF7-16
Transformer;56VA;Chassis;Pri:115V;Sec:16VCT;Sec:3.5A;Solder Lug;50/60Hz
Triad MagneticsF-225X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6VAC, SEC 4A, UL
Triad MagneticsFD7-16
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 16 (CT)VAC
Triad MagneticsF7-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F-107Z provided by its distributors.

Transformer; 48VA; Chassis; Pri:115/230VAC; Sec:Ser 24VCT, Par 12V; Sec:Ser 2A, Par 4A
Power Transformer 1500Vrms 48VA 8 Terminal Quick Connect Flange Mount
12V(Parallel),24V(Series) 4A,2A Dual 48VA 115V,230V Dual , 92.07mm*60.32mm*85.73mm
POWER XFMR 24.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Power Transformers 24VCT@2A 12V@4A LUG CONNECTION
PWR XFMR LAMINATED 48VA CHAS MT
Bobbins Transformer; Output Current:4A; Output Voltage:24V; Supply Voltage:115V; Power Rating:48VA; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F107Z