POWER TRANSFORMER; Secondary Voltages:2; POWER TRANSFORMER; Secondary Voltages:2 x 12V; Current Rating:4.166A; Power Rating:50VA; Leaded Process Compatible:No; Output Current:4.166A; Peak Reflow Compatible (260 C):No; Series:World; Supply Voltage:230V
Transformer TRIAD International Series Transformers are constructed with European style split bobbins to meet International Safety Agency Standards. The split bobbin construction reduces interwinding capacitance and eliminated the need for electrostatic shielding. (8", –0, +1") Leads. The International Series Is Available in Sizes from 5 VA to 56 VA 115/230 V 50/60 Hz Primary Windings 3500 V Isolation Between Primary and Secondary Designed with 6 mm Creepage Distance Primary to Secondary
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:
TRIAD
TRIA
TRIAD MAGNETIC
TRIAD MAGNET
Triad Semiconductor
MAGNETEK INC
TRIAD MAG
Part Number Aliases
This part may be known by these alternate part numbers: