Triad Magnetics FD7-16

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 16 (ct)vac
$ 21.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD7-16.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.54%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF7-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Triad MagneticsVPL28-2000
Transformer,split bobbin,pri: 115/230V,sec: 56VA,28V@2.0A,14V@4.0A,leads
Triad MagneticsF7-16
Transformer;56VA;Chassis;Pri:115V;Sec:16VCT;Sec:3.5A;Solder Lug;50/60Hz

Descriptions

Descriptions of Triad Magnetics FD7-16 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 16 (CT)VAC
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 16.0Vct@3.5A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-16
16V 3.5A Single 56VA 115V,230V Dual , 93.65mm*46.02mm*57.15mm
Split Bobbin Power Transformer, 56VA
Transformers 16VCT@3.5A DUAL PRI 115/230V
PWR XFMR LAMINATED 56VA CHAS MT
Transformer, Iso, 16V, 56Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:16V; Power Rating:56Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:3.5A Rohs Compliant: Yes |Triad Magnetics FD7-16

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG